Polymaker PF01005 PolyLite Filament ASA UV-Resistant 1.75mm 1Kg Blue

Order Code:

19-6013

Brand: Polymaker MPN: PF01005 EAN-13: 6938936709985
Qty Was Unit Price (Ex VAT)
1+ £34.83 £31.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched in 4 working days

Polymaker PF01005 is a high-quality 3D printing consumable under the PolyLite series. This blue ASA (Acrylonitrile Styrene Acrylate) filament is designed for use with 3D printers that accept a 1.75mm diameter, offering superior UV resistance and weatherability compared to standard ABS materials, making it suitable for outdoor applications. The filament's robust mechanical properties and ease of printing make it particularly valuable in the production of waterproof components, automotive parts, and functional prototypes that require long-term performance in external environments. Engineers frequently select this ASA filament for projects demanding durability, resistance to environmental factors, and a consistent bright blue finish.
Filament Material ASA
Reel Size 1kg
Filament Colour Blue
Filament Properties UV Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot